Panasonic 180μF Surface Mount Polymer Capacitor, 35V

RS Stock No.: 249-1194Brand: PanasonicManufacturers Part No.: 35SVPK180M
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

180µF

Voltage

35V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E12

Country of Origin

Japan

Stock information temporarily unavailable.

€ 571.12

€ 1.428 Each (On a Reel of 400) (ex VAT)

Panasonic 180μF Surface Mount Polymer Capacitor, 35V

€ 571.12

€ 1.428 Each (On a Reel of 400) (ex VAT)

Panasonic 180μF Surface Mount Polymer Capacitor, 35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

180µF

Voltage

35V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E12

Country of Origin

Japan