Panasonic 82μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 788-7551Brand: PanasonicManufacturers Part No.: 16SVP82M
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

82µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

6.9mm

Height

6.9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 6.9mm

Series

SVP

Electrolyte Type

Solid

Dissipation Factor

12%

Polarised

Polar

Ripple Current

2120mArms

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

262 μA

Lifetime

2000h

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.26

€ 1.652 Each (In a Pack of 5) (ex VAT)

Panasonic 82μF Surface Mount Polymer Capacitor, 16V dc
Select packaging type

€ 8.26

€ 1.652 Each (In a Pack of 5) (ex VAT)

Panasonic 82μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Technology

Polymer

Capacitance

82µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

6.9mm

Height

6.9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 6.9mm

Series

SVP

Electrolyte Type

Solid

Dissipation Factor

12%

Polarised

Polar

Ripple Current

2120mArms

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

262 μA

Lifetime

2000h

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more