Osram 10 W Halogen Capsule Bulb G4, 6 V, 110 lm, 4000h

RS Stock No.: 157-6974Brand: OsramManufacturers Part No.: M42
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

6 V

Life Hours

4000h

Diameter

10mm

Luminosity

110 lm

Series

HALOSTAR STARLITE

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram 10 W Halogen Capsule Bulb G4, 6 V, 110 lm, 4000h

P.O.A.

Osram 10 W Halogen Capsule Bulb G4, 6 V, 110 lm, 4000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

6 V

Life Hours

4000h

Diameter

10mm

Luminosity

110 lm

Series

HALOSTAR STARLITE

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in