Osram 2G10 DULUX Quad Tube Shape CFL Bulb, 36 W, 3000K, Warm White Colour Tone

RS Stock No.: 792-6833Brand: OsramManufacturers Part No.: 4050300299051
brand-logo
View all in Home

Technical documents

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

36 W

Lamp Base

2G10

Length

217 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

89

Colour Reference

830

Diameter

18mm

Number of loops

2

Luminosity

2800 lm

Life Hours

10000h

Series

DULUX

Product details

Osram DULUX F Lamps

The OSRAM DULUX F is a particularly low-profile compact fluorescent lamp with a high luminous flux. Thanks to its compact dimensions, the OSRAM DULUX F is the perfect CFL lamp for area lighting with 2 M to 3 M module light fittings (200 to 300 mm edge length) in the form of square recessed and surface-mounted light fittings or low-profile wall and ceiling light fittings.

Very economical
Good quality light
Excellent luminous efficiency
Extremely low profile
Long service life
Short and compact pin-base lamp with double-turn tubes
Average life 10000 hours
Single ended 4-pin plug-in 2G10 base
Suitable for operation on electronic and conventional control gear

Compact Fluorescent Lamps

Stock information temporarily unavailable.

P.O.A.

Osram 2G10 DULUX Quad Tube Shape CFL Bulb, 36 W, 3000K, Warm White Colour Tone

P.O.A.

Osram 2G10 DULUX Quad Tube Shape CFL Bulb, 36 W, 3000K, Warm White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

36 W

Lamp Base

2G10

Length

217 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

89

Colour Reference

830

Diameter

18mm

Number of loops

2

Luminosity

2800 lm

Life Hours

10000h

Series

DULUX

Product details

Osram DULUX F Lamps

The OSRAM DULUX F is a particularly low-profile compact fluorescent lamp with a high luminous flux. Thanks to its compact dimensions, the OSRAM DULUX F is the perfect CFL lamp for area lighting with 2 M to 3 M module light fittings (200 to 300 mm edge length) in the form of square recessed and surface-mounted light fittings or low-profile wall and ceiling light fittings.

Very economical
Good quality light
Excellent luminous efficiency
Extremely low profile
Long service life
Short and compact pin-base lamp with double-turn tubes
Average life 10000 hours
Single ended 4-pin plug-in 2G10 base
Suitable for operation on electronic and conventional control gear

Compact Fluorescent Lamps