Osram Opto2.5 V Green LED Through Hole, LG 3369-EJ

RS Stock No.: 654-2932Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LG 3369-EJ
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

7.1 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

576 nm

Dimensions

3mm

You may be interested in
Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4
€ 0.283Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Green LED Through Hole, LG 3369-EJ

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Green LED Through Hole, LG 3369-EJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4
€ 0.283Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

7.1 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

576 nm

Dimensions

3mm

You may be interested in
Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4
€ 0.283Each (In a Pack of 5) (ex VAT)