Technical documents
Specifications
Brand
OSA OptoPeak Wavelength
1140nm
Package Type
1515
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3.8 x 3.8 x 0.9mm
Lens Shape
Round
Series
OCI-440
LED Material
AlInGaP, GaAlAs, GaP, InGaN
Stock information temporarily unavailable.
€ 3,160.04
€ 31.60 Each (On a Reel of 100) (ex VAT)
OCI-440-1140p-X-TU OSA Opto, OCI-440 1140nm IR LED, 1515 SMD package
100
€ 3,160.04
€ 31.60 Each (On a Reel of 100) (ex VAT)
OCI-440-1140p-X-TU OSA Opto, OCI-440 1140nm IR LED, 1515 SMD package
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OSA OptoPeak Wavelength
1140nm
Package Type
1515
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3.8 x 3.8 x 0.9mm
Lens Shape
Round
Series
OCI-440
LED Material
AlInGaP, GaAlAs, GaP, InGaN