Orbitec Filament Indicator Lamp, 12 V, 20 mA, 5000h

RS Stock No.: 171-5680Brand: OrbitecManufacturers Part No.: T42 12020
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

12 V

Current Rating

20 mA

Diameter

4mm

Lamp Size

T4.6

Length

22 mm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Sub-Liliput T 4.6

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
€ 2.336Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Orbitec Filament Indicator Lamp, 12 V, 20 mA, 5000h

P.O.A.

Each (In a Pack of 10) (ex VAT)

Orbitec Filament Indicator Lamp, 12 V, 20 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
€ 2.336Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

12 V

Current Rating

20 mA

Diameter

4mm

Lamp Size

T4.6

Length

22 mm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Sub-Liliput T 4.6

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
€ 2.336Each (In a Pack of 5) (ex VAT)