Orbitec 180 2580 lm 24 W LED Tube Light, 30 mm, 4.9ft (1500mm)

RS Stock No.: 302-739Brand: OrbitecManufacturers Part No.: 180615
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Orbitec

Length Imperial

4.9ft

Length Metric

1500mm

Wattage

24 W

Lamp Size

30 mm

Lamp Base

G13

Fluorescent Equivalent Wattage

24W

Luminosity

2580 lm

Series

180

Country of Origin

China

Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (ex VAT)

Orbitec 180 2580 lm 24 W LED Tube Light, 30 mm, 4.9ft (1500mm)

€ 21.20

€ 21.20 Each (ex VAT)

Orbitec 180 2580 lm 24 W LED Tube Light, 30 mm, 4.9ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Length Imperial

4.9ft

Length Metric

1500mm

Wattage

24 W

Lamp Size

30 mm

Lamp Base

G13

Fluorescent Equivalent Wattage

24W

Luminosity

2580 lm

Series

180

Country of Origin

China