OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

RS Stock No.: 238-6627Brand: OPTIBELTManufacturers Part No.: TB SPA 132/5
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

48mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 61.95

€ 61.95 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

€ 61.95

€ 61.95 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

48mm

Material

Cast Iron