Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPZ
Outer Length
1360mm
Datum Length
1347mm
Inside Length
1309mm
Series
SK
Top Width
9.7mm
Height
8mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1347mm
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
€ 16.77
€ 16.77 Each (ex VAT)
1
€ 16.77
€ 16.77 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.77 |
5 - 9 | € 16.33 |
10 - 24 | € 16.28 |
25+ | € 16.17 |
Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPZ
Outer Length
1360mm
Datum Length
1347mm
Inside Length
1309mm
Series
SK
Top Width
9.7mm
Height
8mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1347mm
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.