OPTIBELT Timing Belt Pulley, Aluminium 4 mm, 6 mm Belt Width x 2.5mm Pitch, 20 Tooth

RS Stock No.: 236-2789Brand: OPTIBELTManufacturers Part No.: 16 T2,5 20-200ZA
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Number Of Teeth

20

Pitch

2.5mm

To Suit Belt Width

4 mm, 6 mm

Belt Pulley Type

Timing Belt Pulley

Bore

6mm

Material

Aluminium

Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (ex VAT)

OPTIBELT Timing Belt Pulley, Aluminium 4 mm, 6 mm Belt Width x 2.5mm Pitch, 20 Tooth

€ 6.40

€ 6.40 Each (ex VAT)

OPTIBELT Timing Belt Pulley, Aluminium 4 mm, 6 mm Belt Width x 2.5mm Pitch, 20 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Teeth

20

Pitch

2.5mm

To Suit Belt Width

4 mm, 6 mm

Belt Pulley Type

Timing Belt Pulley

Bore

6mm

Material

Aluminium