Technical documents
Specifications
Brand
OPTIBELTLength
1080mm
Width
10mm
Pitch
10mm
Number Of Teeth
108
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
€ 30.72
€ 30.72 Each (ex VAT)
OPTIBELT 10 T10 / 1080 Timing Belt, 108 Teeth, 1080mm Length, 10mm Width
1
€ 30.72
€ 30.72 Each (ex VAT)
OPTIBELT 10 T10 / 1080 Timing Belt, 108 Teeth, 1080mm Length, 10mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.72 |
5 - 9 | € 30.62 |
10 - 24 | € 30.46 |
25+ | € 30.30 |
Technical documents
Specifications
Brand
OPTIBELTLength
1080mm
Width
10mm
Pitch
10mm
Number Of Teeth
108
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C