Technical documents
Specifications
Brand
OptekNumber of Channels
1
Typical Rise Time
70ns
Typical Fall Time
70ns
Mounting Type
Screw Mount
Number of Pins
5
Dimensions
24.63 x 6.35 x 10.8mm
Height
10.8mm
Length
24.63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.35mm
Series
OPB990
Operating Temperature Range
-40 → +70°C
Country of Origin
Mexico
Product details
OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.
Slotted Optical Switches, Optek Technology
€ 9.51
€ 9.51 Each (ex VAT)
1
€ 9.51
€ 9.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OptekNumber of Channels
1
Typical Rise Time
70ns
Typical Fall Time
70ns
Mounting Type
Screw Mount
Number of Pins
5
Dimensions
24.63 x 6.35 x 10.8mm
Height
10.8mm
Length
24.63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.35mm
Series
OPB990
Operating Temperature Range
-40 → +70°C
Country of Origin
Mexico
Product details
OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.