Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-3
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
2x Common Cathode Pair
Series
UJ3
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines
€ 13.71
€ 6.856 Each (In a Bag of 2) (ex VAT)
2
€ 13.71
€ 6.856 Each (In a Bag of 2) (ex VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-3
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
2x Common Cathode Pair
Series
UJ3
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines