onsemi UC3844BDR2G, PWM Controller, 36 V, 250 kHz 14-Pin, SOIC

RS Stock No.: 786-6677PBrand: onsemiManufacturers Part No.: UC3844BDR2G
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

250 kHz

Output Voltage

5.1 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

36 V

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 81.42

€ 0.814 Each (Supplied on a Reel) (ex VAT)

onsemi UC3844BDR2G, PWM Controller, 36 V, 250 kHz 14-Pin, SOIC
Select packaging type

€ 81.42

€ 0.814 Each (Supplied on a Reel) (ex VAT)

onsemi UC3844BDR2G, PWM Controller, 36 V, 250 kHz 14-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
100 - 240€ 0.814€ 8.14
250 - 490€ 0.72€ 7.20
500 - 990€ 0.625€ 6.25
1000+€ 0.578€ 5.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

250 kHz

Output Voltage

5.1 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

36 V

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more