Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
800 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
500nA
Height
1.6mm
Minimum Operating Temperature
-55 °C
Dimensions
6.5 x 3.56 x 1.6mm
Width
3.56mm
Maximum Power Dissipation
1 W
Length
6.5mm
Maximum Operating Temperature
+150 °C
Product details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 28.91
€ 0.578 Each (In a Pack of 50) (ex VAT)
Standard
50
€ 28.91
€ 0.578 Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.578 | € 28.91 |
500 - 950 | € 0.507 | € 25.37 |
1000+ | € 0.448 | € 22.42 |
Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
800 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
500nA
Height
1.6mm
Minimum Operating Temperature
-55 °C
Dimensions
6.5 x 3.56 x 1.6mm
Width
3.56mm
Maximum Power Dissipation
1 W
Length
6.5mm
Maximum Operating Temperature
+150 °C
Product details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.