Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
157 A
Maximum Drain Source Voltage
80 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
166 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
6.1mm
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
64 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
Malaysia
€ 2,867.40
€ 1.912 Each (On a Reel of 1500) (ex VAT)
1500
€ 2,867.40
€ 1.912 Each (On a Reel of 1500) (ex VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
157 A
Maximum Drain Source Voltage
80 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
166 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
6.1mm
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
64 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
Malaysia