NCS2325DMR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 8-Pin MSOP

RS Stock No.: 126-3464Brand: onsemiManufacturers Part No.: NCS2325DMR2G
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.16V/µs

Maximum Operating Frequency

350 kHz

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

0.3 V

Typical Voltage Gain

114 dB

Output Current

35 μA

Offset Voltage

75µV

Minimum Input Voltage

-0.3 V

Typical Input Voltage Noise Density

100nV/√Hz

Length

3.1mm

Height

0.95mm

Width

3.1mm

Input Voltage Range

±0.3 V

Input Offset Current

100pA

Dimensions

3.1 x 3.1 x 0.95mm

Product details

NCS2325, 50μV Offset, 35μA, Zero-Drift Operational Amplifier, ON Semiconductor

Zero Drift 0.25 μV/°C max. for continuous auto-calibration
Quiescent Current 35 μA max.
Low Noise 1 μVpp
Rail-to-Rail Input and Output

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.25

€ 1.05 Each (In a Pack of 5) (ex VAT)

NCS2325DMR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 8-Pin MSOP
Select packaging type

€ 5.25

€ 1.05 Each (In a Pack of 5) (ex VAT)

NCS2325DMR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.16V/µs

Maximum Operating Frequency

350 kHz

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

0.3 V

Typical Voltage Gain

114 dB

Output Current

35 μA

Offset Voltage

75µV

Minimum Input Voltage

-0.3 V

Typical Input Voltage Noise Density

100nV/√Hz

Length

3.1mm

Height

0.95mm

Width

3.1mm

Input Voltage Range

±0.3 V

Input Offset Current

100pA

Dimensions

3.1 x 3.1 x 0.95mm

Product details

NCS2325, 50μV Offset, 35μA, Zero-Drift Operational Amplifier, ON Semiconductor

Zero Drift 0.25 μV/°C max. for continuous auto-calibration
Quiescent Current 35 μA max.
Low Noise 1 μVpp
Rail-to-Rail Input and Output

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more