Technical documents
Specifications
Brand
onsemiPower Supply Type
Dual
Typical Single Supply Voltage
2.7 → 5.5 V
Minimum CMRR
84dB
Number of Channels per Chip
2
Package Type
Micro8
Pin Count
8
Stock information temporarily unavailable.
€ 2,218.40
€ 0.555 Each (On a Reel of 4000) (ex VAT)
NCS21674DMG200R2G onsemi, Current Shunt Monitor Dual 8-Pin Micro8
4000
€ 2,218.40
€ 0.555 Each (On a Reel of 4000) (ex VAT)
NCS21674DMG200R2G onsemi, Current Shunt Monitor Dual 8-Pin Micro8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | € 0.555 | € 2,218.40 |
8000 - 8000 | € 0.531 | € 2,124.00 |
12000+ | € 0.531 | € 2,124.00 |
Technical documents
Specifications
Brand
onsemiPower Supply Type
Dual
Typical Single Supply Voltage
2.7 → 5.5 V
Minimum CMRR
84dB
Number of Channels per Chip
2
Package Type
Micro8
Pin Count
8