Technical documents
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
650mA
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Output Current Range
650 mA
Operating Temperature Range
Maximum of +150 °C
Country of Origin
China
€ 69.03
€ 1.381 Each (In a Tube of 50) (ex VAT)
50
€ 69.03
€ 1.381 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
650mA
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Output Current Range
650 mA
Operating Temperature Range
Maximum of +150 °C
Country of Origin
China