Technical documents
Specifications
Brand
onsemiComponent Type
Module
Supported Bus Interfaces
I2C
Supply Voltage
1.8 → 5.5V
Dimensions
3.1 x 4.5 x 1.05mm
Height
1.05mm
Length
3.1mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 46.61
€ 0.932 Each (Supplied on a Reel) (ex VAT)
onsemi N24RF04DTPT3G RFID Module, 1.8 → 5.5V
Select packaging type
Production pack (Reel)
50
€ 46.61
€ 0.932 Each (Supplied on a Reel) (ex VAT)
onsemi N24RF04DTPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 0.932 | € 4.66 |
100 - 495 | € 0.814 | € 4.07 |
500 - 995 | € 0.743 | € 3.72 |
1000+ | € 0.673 | € 3.36 |
Technical documents
Specifications
Brand
onsemiComponent Type
Module
Supported Bus Interfaces
I2C
Supply Voltage
1.8 → 5.5V
Dimensions
3.1 x 4.5 x 1.05mm
Height
1.05mm
Length
3.1mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Country of Origin
Thailand