Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMT
Maximum Input Current
60 mA
Isolation Voltage
4170 Vrms ac
Logic Output
Yes
Series
MOC
Special Features
Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation
Country of Origin
Thailand
€ 979.40
€ 0.979 Each (In a Tube of 1000) (ex VAT)
1000
€ 979.40
€ 0.979 Each (In a Tube of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMT
Maximum Input Current
60 mA
Isolation Voltage
4170 Vrms ac
Logic Output
Yes
Series
MOC
Special Features
Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation
Country of Origin
Thailand