Technical documents
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
158ns
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 47.20
€ 0.472 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
€ 47.20
€ 0.472 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 225 | € 0.472 | € 11.80 |
250 - 475 | € 0.425 | € 10.62 |
500 - 975 | € 0.378 | € 9.44 |
1000+ | € 0.354 | € 8.85 |
Technical documents
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
158ns
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS