onsemi, MICROFC-60035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT

RS Stock No.: 185-9609Brand: onsemiManufacturers Part No.: MICROFC-60035-SMT-TR1
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

onsemi

Spectrums Detected

Visible Light

Package Type

SMT

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

950nm

Length

7mm

Width

7mm

Height

0.65mm

Breakdown Voltage

24.7V

Typical Rise Time

1ns

Series

C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 88.82

€ 88.82 Each (ex VAT)

onsemi, MICROFC-60035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT

€ 88.82

€ 88.82 Each (ex VAT)

onsemi, MICROFC-60035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 88.82
5 - 9€ 87.56
10 - 24€ 86.29
25 - 49€ 85.13
50+€ 79.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Spectrums Detected

Visible Light

Package Type

SMT

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

950nm

Length

7mm

Width

7mm

Height

0.65mm

Breakdown Voltage

24.7V

Typical Rise Time

1ns

Series

C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more