onsemi M74VHC1GT126DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP

RS Stock No.: 805-1536Brand: onsemiManufacturers Part No.: M74VHC1GT126DT1G
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Supply Voltage

3 V

Height

1mm

Width

1.5mm

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.52

€ 0.165 Each (In a Pack of 100) (ex VAT)

onsemi M74VHC1GT126DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP
Select packaging type

€ 16.52

€ 0.165 Each (In a Pack of 100) (ex VAT)

onsemi M74VHC1GT126DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.165€ 16.52
500 - 900€ 0.142€ 14.16
1000+€ 0.118€ 11.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Supply Voltage

3 V

Height

1mm

Width

1.5mm

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more