onsemi LM2931D-5.0R2G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC

RS Stock No.: 688-9354PBrand: onsemiManufacturers Part No.: LM2931D-5.0R2G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

30 mV

Load Regulation

50 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Length

5mm

Width

4mm

Product details

7805 Linear Voltage Regulator, ON Semiconductor

This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.

Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.69

Each (Supplied on a Reel) (ex VAT)

onsemi LM2931D-5.0R2G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC
Select packaging type

€ 34.69

Each (Supplied on a Reel) (ex VAT)

onsemi LM2931D-5.0R2G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

30 mV

Load Regulation

50 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Length

5mm

Width

4mm

Product details

7805 Linear Voltage Regulator, ON Semiconductor

This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.

Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more