Technical documents
Specifications
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
1.23 → 37 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
63 kHz
Switching Regulator
Yes
Efficiency
77%
Dimensions
10.54 x 4.57 x 15.57mm
Height
15.57mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
40 V
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Width
4.57mm
Length
10.54mm
Country of Origin
Malaysia
€ 13.86
€ 2.773 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 13.86
€ 2.773 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
1.23 → 37 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
63 kHz
Switching Regulator
Yes
Efficiency
77%
Dimensions
10.54 x 4.57 x 15.57mm
Height
15.57mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
40 V
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Width
4.57mm
Length
10.54mm
Country of Origin
Malaysia