ON Semiconductor LM2575T-12G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220

RS Stock No.: 186-9708Brand: onsemiManufacturers Part No.: LM2575T-12G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

3.2 → 3.3 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

75%

Dimensions

10.54 x 4.57 x 15.57mm

Height

15.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

45 V

Width

4.57mm

Length

10.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ON Semiconductor LM2575T-12G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ON Semiconductor LM2575T-12G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

3.2 → 3.3 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

75%

Dimensions

10.54 x 4.57 x 15.57mm

Height

15.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

45 V

Width

4.57mm

Length

10.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more