onsemi, H11F3SVM DC Input FET Output Optocoupler, Surface Mount, 6-Pin DIP

RS Stock No.: 862-9280Brand: onsemiManufacturers Part No.: H11F3SVM
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

FET

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

45 (Maximum)µs

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Typical Fall Time

45 (Maximum)µs

Series

H11F

Product details

Optocoupler, Analogue FET Output, Fairchild Semiconductor

The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

€ 6.40

€ 3.198 Each (In a Pack of 2) (ex VAT)

onsemi, H11F3SVM DC Input FET Output Optocoupler, Surface Mount, 6-Pin DIP
Select packaging type

€ 6.40

€ 3.198 Each (In a Pack of 2) (ex VAT)

onsemi, H11F3SVM DC Input FET Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

FET

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

45 (Maximum)µs

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Typical Fall Time

45 (Maximum)µs

Series

H11F

Product details

Optocoupler, Analogue FET Output, Fairchild Semiconductor

The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.

Optocouplers, Fairchild Semiconductor