Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
MFP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
3.75 kVrms
Series
FOD
Product details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
€ 4,307.00
€ 1.723 Each (On a Reel of 2500) (ex VAT)
onsemi, FODM3083R2 DC Input Triac Output Optocoupler, Surface Mount, 4-Pin MFP
2500
€ 4,307.00
€ 1.723 Each (On a Reel of 2500) (ex VAT)
onsemi, FODM3083R2 DC Input Triac Output Optocoupler, Surface Mount, 4-Pin MFP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
MFP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
3.75 kVrms
Series
FOD
Product details