Technical documents
Specifications
Brand
onsemiNumber of Drivers
1
Input Type
LVTTL
IC Type
Receiver IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input Low Threshold Voltage
-100mV
Dimensions
3 x 1.7 x 1.25mm
Height
1.25mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Width
1.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 53.10
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
€ 53.10
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiNumber of Drivers
1
Input Type
LVTTL
IC Type
Receiver IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input Low Threshold Voltage
-100mV
Dimensions
3 x 1.7 x 1.25mm
Height
1.25mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Width
1.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.