ON Semiconductor CAT4201TD-GT3, LED Display Driver 1-Segments, 6.5 → 36 V, 5-Pin TSOT-23

RS Stock No.: 121-6436Brand: onsemiManufacturers Part No.: CAT4201TD-GT3
brand-logo
View all in Display Drivers

Technical documents

Specifications

Number of Segments

1

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Typical Operating Supply Voltage

6.5 → 36 V

Dimensions

2.9 x 2.8 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

2.8mm

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ON Semiconductor CAT4201TD-GT3, LED Display Driver 1-Segments, 6.5 → 36 V, 5-Pin TSOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ON Semiconductor CAT4201TD-GT3, LED Display Driver 1-Segments, 6.5 → 36 V, 5-Pin TSOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Segments

1

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Typical Operating Supply Voltage

6.5 → 36 V

Dimensions

2.9 x 2.8 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

2.8mm

Country of Origin

Thailand

You may be interested in