onsemi BD681G NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin TO-225

RS Stock No.: 463-010Brand: onsemiManufacturers Part No.: BD681G
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-225

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-55 °C

Height

11.04mm

Dimensions

7.74 x 2.66 x 11.04mm

Maximum Operating Temperature

+150 °C

Length

7.74mm

Width

2.66mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.92

€ 1.192 Each (In a Pack of 10) (ex VAT)

onsemi BD681G NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin TO-225
Select packaging type

€ 11.92

€ 1.192 Each (In a Pack of 10) (ex VAT)

onsemi BD681G NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin TO-225
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.192€ 11.92
100 - 240€ 1.05€ 10.50
250+€ 0.909€ 9.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-225

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-55 °C

Height

11.04mm

Dimensions

7.74 x 2.66 x 11.04mm

Maximum Operating Temperature

+150 °C

Length

7.74mm

Width

2.66mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more