Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.6V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
220mA
Maximum Zener Impedance
1Ω
Maximum Reverse Leakage Current
1µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
Czech Republic
Product details
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
€ 212.40
€ 0.212 Each (In a Box of 1000) (ex VAT)
1000
€ 212.40
€ 0.212 Each (In a Box of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | € 0.212 | € 212.40 |
2000 - 3000 | € 0.189 | € 188.80 |
4000 - 9000 | € 0.189 | € 188.80 |
10000+ | € 0.189 | € 188.80 |
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.6V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
220mA
Maximum Zener Impedance
1Ω
Maximum Reverse Leakage Current
1µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
Czech Republic
Product details
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial