Technical documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
15A
Housing Material
Metal
Maximum AC Voltage
240V
Stock information temporarily unavailable.
€ 47.34
€ 47.34 Each (ex VAT)
Omron Hinge Lever Limit Switch, 1NC/1NO, IP67, SPDT, Metal Housing, 240V ac Max, 15A Max
1
€ 47.34
€ 47.34 Each (ex VAT)
Omron Hinge Lever Limit Switch, 1NC/1NO, IP67, SPDT, Metal Housing, 240V ac Max, 15A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
15A
Housing Material
Metal
Maximum AC Voltage
240V