Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 215-1628Brand: OmronManufacturers Part No.: XS2FM12PVC4A2MPLED
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Omron

Series

XS2F

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 1 Housing Gender

Female

Connector A

M12

Connector B

Unterminated

Connector A Number of Contacts

4

Stock information temporarily unavailable.

€ 30.57

€ 30.57 Each (ex VAT)

Omron 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 30.57

€ 30.57 Each (ex VAT)

Omron 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

XS2F

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 1 Housing Gender

Female

Connector A

M12

Connector B

Unterminated

Connector A Number of Contacts

4