Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc

RS Stock No.: 822-5496Brand: OmronManufacturers Part No.: VB-3221
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 10 A, 125 V dc 600mA

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

114mm

Minimum Operating Temperature

-10°C

Depth

70mm

Width

68mm

Maximum Operating Temperature

+80°C

Mechanical Life

5000000Operations

Product details

VB Series Multiple Limit Switch

The VB series limit switches are unique as the incorporate multiple limit switches in a single mono-block body. The units have a tough head and ensure a high sealing performance and boast a mechanical durability of 5,000,000 operations. They can be used for the sequential control of a variety of engineering machines and belt conveyor lines.

Built-in oil filter shuts out oil and water
Various options depending on number of plungers required
Degree of protection; IP67
Operating temperature range: -10 to +80 °C

Stock information temporarily unavailable.

€ 542.36

€ 542.36 Each (ex VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc

€ 542.36

€ 542.36 Each (ex VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 10 A, 125 V dc 600mA

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

114mm

Minimum Operating Temperature

-10°C

Depth

70mm

Width

68mm

Maximum Operating Temperature

+80°C

Mechanical Life

5000000Operations

Product details

VB Series Multiple Limit Switch

The VB series limit switches are unique as the incorporate multiple limit switches in a single mono-block body. The units have a tough head and ensure a high sealing performance and boast a mechanical durability of 5,000,000 operations. They can be used for the sequential control of a variety of engineering machines and belt conveyor lines.

Built-in oil filter shuts out oil and water
Various options depending on number of plungers required
Degree of protection; IP67
Operating temperature range: -10 to +80 °C