Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 V

RS Stock No.: 214-7962Brand: OmronManufacturers Part No.: V430F000M12MSRX
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Brand

Omron

Device Type

Monochrome

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Reading Distance

300mm

Maximum Current

180 mA

Supply Voltage

24 V

Bar Code Resolution

1280 x 960

Stock information temporarily unavailable.

€ 3,651.55

€ 3,651.55 Each (ex VAT)

Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 V

€ 3,651.55

€ 3,651.55 Each (ex VAT)

Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Device Type

Monochrome

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Reading Distance

300mm

Maximum Current

180 mA

Supply Voltage

24 V

Bar Code Resolution

1280 x 960