Technical documents
Specifications
Brand
OmronConnection Type
Cable
Optical Technology
LED
Reading Distance
1200mm
Maximum Current
180 mA
Reader Style
Fixed
Supply Voltage
5 → 30 V
Bar Code Resolution
960 x 1280
Stock information temporarily unavailable.
€ 4,069.12
€ 4,069.12 Each (ex VAT)
Omron 180 mA Fixed Cable Bar code reader, 960 x 1280, 5 → 30 V
1
€ 4,069.12
€ 4,069.12 Each (ex VAT)
Omron 180 mA Fixed Cable Bar code reader, 960 x 1280, 5 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronConnection Type
Cable
Optical Technology
LED
Reading Distance
1200mm
Maximum Current
180 mA
Reader Style
Fixed
Supply Voltage
5 → 30 V
Bar Code Resolution
960 x 1280