Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

RS Stock No.: 252-6881Brand: OmronManufacturers Part No.: V420F000L12MNNX.1
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

€ 3,405.74

€ 3,405.74 Each (ex VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

€ 3,405.74

€ 3,405.74 Each (ex VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed