Omron SHL Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max

RS Stock No.: 748-2926Brand: OmronManufacturers Part No.: SHL-Q2255
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 2 A, dc 200mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

SHL

Action Type

Snap Action

Length

73.5mm

Minimum Operating Temperature

-10°C

Width

35.9mm

Maximum Operating Temperature

+80°C

Standards Met

CCC, CE, CSA, UL

Depth

17.5mm

Mounting Orientation

Side

Operating Force

9.81 N

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

Enclosed Switch Hinge Roller Levers / Plungers

Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right

Standards

EN, UL, CSA, CCC, IEC IP67

Stock information temporarily unavailable.

€ 60.76

€ 60.76 Each (ex VAT)

Omron SHL Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max

€ 60.76

€ 60.76 Each (ex VAT)

Omron SHL Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 2 A, dc 200mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

SHL

Action Type

Snap Action

Length

73.5mm

Minimum Operating Temperature

-10°C

Width

35.9mm

Maximum Operating Temperature

+80°C

Standards Met

CCC, CE, CSA, UL

Depth

17.5mm

Mounting Orientation

Side

Operating Force

9.81 N

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

Enclosed Switch Hinge Roller Levers / Plungers

Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right

Standards

EN, UL, CSA, CCC, IEC IP67