Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Input Voltage
480V ac
Series
S8VK-T
Country of Origin
China
Stock information temporarily unavailable.
€ 355.10
€ 355.10 Each (ex VAT)
Omron Switching Power Supply, S8VK-T24024-400, 24V dc, 10A, 240W, 480V ac Input Voltage
1
€ 355.10
€ 355.10 Each (ex VAT)
Omron Switching Power Supply, S8VK-T24024-400, 24V dc, 10A, 240W, 480V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Input Voltage
480V ac
Series
S8VK-T
Country of Origin
China