Omron 230 V ac 0.2 kW Servo Motor, 3000 rpm, 1.8 Nm Max Output Torque

RS Stock No.: 215-3457Brand: OmronManufacturers Part No.: R88M-GP20030H-BS2-D
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

1.8 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.2 kW

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 230 V ac 0.2 kW Servo Motor, 3000 rpm, 1.8 Nm Max Output Torque

P.O.A.

Omron 230 V ac 0.2 kW Servo Motor, 3000 rpm, 1.8 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

1.8 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.2 kW

You may be interested in