Technical documents
Specifications
Brand
OmronVoltage
250V ac
For Use With
G2R Relay
Accessory Type
Socket
Series
P2RF
Series
G2R
Termination Type
Screw
Current Rating
12A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
P2RF- ESS Series
Omron P2RF-ESS series rise-up terminal sockets.
Double wiring available on all the terminals
Release lever enables easy replacement
Finger-protection: IP20
UL/CSA/TUV/Lloyd's certification
RoHS certified
Operating temperature: -25º to +70º
Socket accessories also available
€ 11.27
€ 11.27 Each (ex VAT)
1
€ 11.27
€ 11.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.27 |
5 - 9 | € 11.03 |
10+ | € 10.66 |
Technical documents
Specifications
Brand
OmronVoltage
250V ac
For Use With
G2R Relay
Accessory Type
Socket
Series
P2RF
Series
G2R
Termination Type
Screw
Current Rating
12A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
P2RF- ESS Series
Omron P2RF-ESS series rise-up terminal sockets.
Double wiring available on all the terminals
Release lever enables easy replacement
Finger-protection: IP20
UL/CSA/TUV/Lloyd's certification
RoHS certified
Operating temperature: -25º to +70º
Socket accessories also available