Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
34.5mm
Coil Resistance
107Ω
Coil Power
1.4W
Depth
53.3mm
Series
MKS
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Omron MKS Series
The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.
Standards
UL (RU/CRU), CE and TUV approved.
RoHS Compliant.
€ 22.53
€ 22.53 Each (ex VAT)
1
€ 22.53
€ 22.53 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 22.53 |
| 5 - 9 | € 21.74 |
| 10+ | € 20.57 |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
34.5mm
Coil Resistance
107Ω
Coil Power
1.4W
Depth
53.3mm
Series
MKS
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Omron MKS Series
The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.
Standards
UL (RU/CRU), CE and TUV approved.
RoHS Compliant.


