Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm
RS Stock No.: 215-4109Brand: OmronManufacturers Part No.: K3HB-RPB 24VAC/VDCDistrelec Article No.: 30222424

Technical documents
Specifications
Brand
OmronDisplay Type
Negative LCD (backlit LED) Display 7-Segment Digital
Cutout Height
14.2mm
Cutout Width
5.8mm
Number Of Digits
1
Depth
95mm
Stock information temporarily unavailable.
€ 556.62
€ 556.62 Each (ex VAT)
Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm
1
€ 556.62
€ 556.62 Each (ex VAT)
Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronDisplay Type
Negative LCD (backlit LED) Display 7-Segment Digital
Cutout Height
14.2mm
Cutout Width
5.8mm
Number Of Digits
1
Depth
95mm