Omron Overload Relay, 28 → 42 A F.L.C, 42 A Contact Rating, 18.5 kW, 24 Vdc, 3P

RS Stock No.: 215-5248Brand: OmronManufacturers Part No.: J7TKN-C-42
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Omron

FLC Motor Rating

28 → 42 A

Contact Current Rating

42 A

Pole Configuration

3P

Power Rating

18.5 kW

Control Voltage

24 Vdc

Stock information temporarily unavailable.

€ 120.89

€ 120.89 Each (ex VAT)

Omron Overload Relay, 28 → 42 A F.L.C, 42 A Contact Rating, 18.5 kW, 24 Vdc, 3P

€ 120.89

€ 120.89 Each (ex VAT)

Omron Overload Relay, 28 → 42 A F.L.C, 42 A Contact Rating, 18.5 kW, 24 Vdc, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

FLC Motor Rating

28 → 42 A

Contact Current Rating

42 A

Pole Configuration

3P

Power Rating

18.5 kW

Control Voltage

24 Vdc