Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H3Y-2 Series Plug In Timer Relay, 200 → 230V ac, 8-Contact, 2 → 60s, 1-Function

RS Stock No.: 794-8912Brand: OmronManufacturers Part No.: H3Y-2 AC200-230 60S
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Plug In

Mode of Operation

Time Limit Operation

Time Range

2 → 60s

Number of Contacts

8

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Minimum Voltage

200V ac

Width

28mm

Power Supply

External

Maximum Operating Temperature

+50°C

Depth

56.6mm

Series

H3Y-2

Length

21.5mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

Miniature - H3Y2

Stock information temporarily unavailable.

€ 79.51

€ 79.51 Each (ex VAT)

Omron H3Y-2 Series Plug In Timer Relay, 200 → 230V ac, 8-Contact, 2 → 60s, 1-Function

€ 79.51

€ 79.51 Each (ex VAT)

Omron H3Y-2 Series Plug In Timer Relay, 200 → 230V ac, 8-Contact, 2 → 60s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.51
5 - 9€ 77.50
10+€ 76.24

Technical documents

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Plug In

Mode of Operation

Time Limit Operation

Time Range

2 → 60s

Number of Contacts

8

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Minimum Voltage

200V ac

Width

28mm

Power Supply

External

Maximum Operating Temperature

+50°C

Depth

56.6mm

Series

H3Y-2

Length

21.5mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

Miniature - H3Y2