Omron H3RN Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 min → 10h

RS Stock No.: 236-1240Brand: OmronManufacturers Part No.: H3RN-2 AC24
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Power Supply

External

Width

12.8mm

Series

H3RN

Depth

53.4mm

Length

31.2mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H3RN Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 min → 10h

P.O.A.

Omron H3RN Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 min → 10h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Power Supply

External

Width

12.8mm

Series

H3RN

Depth

53.4mm

Length

31.2mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in