Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT

RS Stock No.: 106-6242Brand: OmronManufacturers Part No.: H3DT-HBS
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 48V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

1 → 120s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

90mm

Power Supply

External

Series

H3DT

Maximum Operating Temperature

+60°C

Depth

100mm

Length

17.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Alloy

Country of Origin

China

Product details

H3DT-H Off Delay Timer

Solid-sate time delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.

• Off delay operating mode
• Slim design, 17.5 mm width
• Set two time ranges; 0.1 s to 12 s (S series), 1.0 s to 120 s (L series)
• Relay output
• Wide supply voltage range, depending on model
• DIN Rail mounting

Stock information temporarily unavailable.

€ 129.85

€ 129.85 Each (ex VAT)

Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT

€ 129.85

€ 129.85 Each (ex VAT)

Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 48V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

1 → 120s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

90mm

Power Supply

External

Series

H3DT

Maximum Operating Temperature

+60°C

Depth

100mm

Length

17.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Alloy

Country of Origin

China

Product details

H3DT-H Off Delay Timer

Solid-sate time delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.

• Off delay operating mode
• Slim design, 17.5 mm width
• Set two time ranges; 0.1 s to 12 s (S series), 1.0 s to 120 s (L series)
• Relay output
• Wide supply voltage range, depending on model
• DIN Rail mounting